Part Details for PASTEOT-801065-600G-T4 by Indium Corporation
Overview of PASTEOT-801065-600G-T4 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-600G-F63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, G-Key, 3.55mm, Header |
Price & Stock for PASTEOT-801065-600G-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IND-801065-600C
|
Techni-Tool, Inc. | Indium Solder PASTEOT-801065-600g-T4 Solder Paste, No Clean, Lead Free, T3, 88.5%, SAC305, 600g Cartridge | 62 |
|
$155.0800 | Buy Now |
DISTI #
IND-801065-600C
|
TestEquity LLC | Indium Solder PASTEOT-801065-600g-T4 Solder Paste, No Clean, Lead Free, T3, 88.5%, SAC305, 600g Cartridge | 62 |
|
$155.0800 | Buy Now |