Part Details for PASTEOT-801440-600G-T4 by Indium Corporation
Overview of PASTEOT-801440-600G-T4 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PASTEOT-801440-600G-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10034162
|
Techni-Tool, Inc. | Indium Solder PASTEOT-801440-600g-T4 Solder Paste, No Clean, LF, T4, 88.75%, Sn90.6Sb5.5Ag3.2Cu.7, 600g | 0 |
|
$169.6500 | Buy Now |
DISTI #
10034162
|
TestEquity LLC | Indium Solder PASTEOT-801440-600g-T4 Solder Paste, No Clean, LF, T4, 88.75%, Sn90.6Sb5.5Ag3.2Cu.7, 600g | 0 |
|
$169.6500 | Buy Now |