Part Details for PAT1206E3301BST5 by Vishay Intertechnologies
Overview of PAT1206E3301BST5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAT1206E3301BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAT1206E3301BST5
|
Avnet Americas | Res Thin Film 1206 3.3kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E3301BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.8601 | Buy Now |
DISTI #
71-PAT1206E3301BST5
|
Mouser Electronics | Thin Film Resistors - SMD 400mW 3.3kohm 0.1% 25PPM 1206 RoHS: Compliant | 326 |
|
$0.3620 / $1.1100 | Buy Now |