There are no models available for this part yet.
Overview of PAT1206E3302BST5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PAT1206E3302BST5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PAT1206E3302BST5
|
Avnet Americas | Res Thin Film 1206 33kOhm 0.1% 2/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PAT1206E3302BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.3375 / $0.8601 | Buy Now | |
DISTI #
71-PAT1206E3302BST5
|
Mouser Electronics | Thin Film Resistors - SMD 400mW 33kohm 0.1% 25PPM 1206 RoHS: Compliant | 32 |
|
$0.3740 / $1.1100 | Buy Now |