-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PATT0603E2942BGT5
|
Avnet Americas | SMD Chip Resistor, 29.4 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: PATT0603E2942BGT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $1.2691 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9250 | Buy Now |
DISTI #
PATT0603E2942BGT5
|
Avnet Americas | SMD Chip Resistor, 29.4 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: PATT0603E2942BGT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $1.2691 | Buy Now |
DISTI #
PATT0603E2942BGT5
|
Avnet Americas | SMD Chip Resistor, 29.4 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: PATT0603E2942BGT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 / $1.2691 | Buy Now |
DISTI #
PATT0603E2942BGT5
|
Avnet Abacus | SMD Chip Resistor, 29.4 kOhm, � 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: PATT0603E2942BGT5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PATT0603E2942BGT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PATT0603E2942BGT5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 155 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for PATT0603E2942BGT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PATT0603E2942BGT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PATT0603E2942BGWS | Fixed Resistor, Thin Film, 0.15W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PATT0603E2942BGT5 vs PATT0603E2942BGWS |
PATT0603E2942BGTF | Fixed Resistor, Thin Film, 0.15W, 29400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PATT0603E2942BGT5 vs PATT0603E2942BGTF |