Datasheets
PATT0603K2610DGTS by: Vishay Intertechnologies

Fixed Resistor,

Part Details for PATT0603K2610DGTS by Vishay Intertechnologies

Overview of PATT0603K2610DGTS by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for PATT0603K2610DGTS

Part # Distributor Description Stock Price Buy
DISTI # PATT0603K2610DGTS
Avnet Americas Res Thin Film 0603 261Ohm 0.5% 3/20W ±100ppm/°C Molded T/R - Bulk (Alt: PATT0603K2610DGTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk 0
RFQ

Part Details for PATT0603K2610DGTS

PATT0603K2610DGTS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PATT0603K2610DGTS Part Data Attributes

PATT0603K2610DGTS Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PATT0603K2610DGTS Vishay Intertechnologies Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 57 Weeks
Additional Feature ANTI-SULFUR, LASER TRIMMABLE, PRECISION
Construction Rectangular
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Height 0.381 mm
Package Length 1.6256 mm
Package Style SMT
Package Width 0.8128 mm
Packing Method TR
Rated Power Dissipation (P) 0.15 W
Rated Temperature 155 °C
Reference Standard AEC-Q200
Resistance 261 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PATT0603K2610DGTS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PATT0603K2610DGTS by Vishay Intertechnologies

  • Please alert me when PATT0603K2610DGTS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PATT0603K2610DGTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PATT0603K2610DGTS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PATT0603K2610DGTS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PATT0603K2610DGTS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PATT0603K2610DGTS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: