Part Details for PAXCDC50 by Red Lion Controls
Overview of PAXCDC50 by Red Lion Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAXCDC50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K7481
|
Newark | Profibus-Dp Communications Network Interface Card, Accessory Type:Profibus-Dp Communications Network Interface Card, For Use With:Red Lion Pax Digital Input Panel Meters, Application Type:-, Product Range:- Rohs Compliant: Na |Red Lion Controls PAXCDC50 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.0000 | Buy Now |
DISTI #
RLC368-ND
|
DigiKey | OPTION CARD COMM PAX PROFIBUS-DP Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$332.7672 / $342.2700 | Buy Now |
DISTI #
70031268
|
RS | Card, Plug-In, Profibus-DP Communications Card, 50 V, PAX Series | Red Lion Controls PAXCDC50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$314.2000 / $349.1200 | Buy Now |
|
Neutron USA | PAX PROFIBUS-DP OPT CARD | 3 |
|
$566.8900 | Buy Now |
Part Details for PAXCDC50
PAXCDC50 CAD Models
PAXCDC50 Part Data Attributes
|
PAXCDC50
Red Lion Controls
Buy Now
|
Compare Parts:
PAXCDC50
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |