There are no models available for this part yet.
Overview of PAXLA000 by Red Lion Controls
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PAXLA000 by Red Lion Controls
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M8964
|
Newark | Panel Meter, Dc Current/Voltage/Process, No. Of Digits/Alpha:5, Meter Function:Dc Current/Dc Voltage/Process, Meter Range:200Mv To 200V, 200µa To 200Ma, 4Ma To 20Ma, 1V To 5V, 1V To 10V, Digit Height:14.2Mm, Product Range:- Rohs Compliant: Yes |Red Lion Controls PAXLA000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$273.0000 | Buy Now | |
DISTI #
RLC600-ND
|
DigiKey | MULTI METER LED PANEL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$273.0004 / $375.2300 | Buy Now | |
DISTI #
70030287
|
RS | Panel Meter, Process/DC Current/DC Volt Meter, 1/8 DIN, 5-digit, Red LED | Red Lion Controls PAXLA000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 15 |
|
$344.4600 / $382.7300 | Buy Now | |
Neutron USA | PAXLA PAX Lite DC Volt/Current/Process Meter, with Dual Relay Output | 36 |
|
$399.0100 | Buy Now |