Part Details for PB-1-5 by Brady Worldwide Inc
Overview of PB-1-5 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9758
|
Newark | Label, 1 In H X 0.9 In W/Roll Of 5000 Labels |Brady PB-1-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$246.9900 | Buy Now |
DISTI #
2267-PB-1-5-ND
|
DigiKey | LABEL, 1 IN H X 0.9 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.3300 | Buy Now |
DISTI #
72320771
|
RS | Lead Free Identification Labels, 1"H x 0.9"W, Black on White | Brady PB-1-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$246.9900 | RFQ |
|
Future Electronics | PB Free 1" x 0.9" Black on White Satin Polyester Identification Labels - 5K/Roll RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Roll | 0Roll |
|
$297.3900 / $312.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$237.2100 / $246.9900 | Buy Now |