There are no models available for this part yet.
Overview of PB-12192 by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77312-192LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 3 Positions, 2.54mm (0.100in) Pitch | |
84512-192LF | Amphenol Communications Solutions | 100 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10152412-192SLF | Amphenol Communications Solutions | M-SERIES 56, 0 MM Plug, 4-Pair, 36-Column, 468-PIN, 30u\\. Plating |
Price & Stock for PB-12192 by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002300981
|
Sager | Pushbutton Switches UNSEALED OI | 0 |
|
Buy Now |