-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3856
|
Newark | Transducer, Piezo, 2.4Khz, 85Dba, 5.5Vdc, Transducer Function:Alarm, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Current Rating:50Ma, Tones:-, Sound Level Spl:85Db, Resonant Frequency:2.4Khz, Transducer Mounting:Through Hole Rohs Compliant: Yes |Mallory PB-1224PE-05Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6360 / $1.0500 | Buy Now |
DISTI #
458-1062-ND
|
DigiKey | BUZZER MAGNETIC 5V 12MM TH Min Qty: 1 Lead time: 30 Weeks Container: Tube |
5843 In Stock |
|
$0.5127 / $0.9800 | Buy Now |
DISTI #
539-PB1224PE-05Q
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, 4.5-5.5VPP 2.4KHZ, SEALED RoHS: Compliant | 147 |
|
$0.5090 / $0.8200 | Buy Now |
DISTI #
V99:2348_21773672
|
Arrow Electronics | Audio Indicator Piezo 4.5Vp-p 5.5Vp-p 50mA 5Vp-p 85dBA 2150Hz to 2650Hz Through Hole Pin Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1834 | Americas - 1 |
|
$0.1349 / $0.5332 | Buy Now |
DISTI #
71189575
|
RS | Current Transducers, 45-5.5 VPP, 85 dBA, 2 kHz, 12X10mm, Wash Label, PB Series | Mallory Sonalert PB-1224PE-05Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2000 | RFQ |
|
Future Electronics | PB Series Ø12 x 10.2 mm 2.4 kHz 85 dB PC Pins Electro-Magnetic Transducer RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 135Tube |
|
$1.1100 / $1.2300 | Buy Now |
|
Future Electronics | PB Series Ø12 x 10.2 mm 2.4 kHz 85 dB PC Pins Electro-Magnetic Transducer RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 40 Container: Tube | 13Tube |
|
$1.1100 / $1.2300 | Buy Now |
|
Onlinecomponents.com | Audio 4.5Vp-p 5.5Vp-p 50mA 5Vp-p 85dBA 2150Hz to 2650Hz Pin Through Hole RoHS: Compliant |
3275 In Stock 7355 Factory Stock |
|
$0.4822 / $1.7600 | Buy Now |
DISTI #
71325836
|
Verical | Audio Indicator Piezo 4.5Vp-p 5.5Vp-p 50mA 5Vp-p 85dBA 2150Hz to 2650Hz Through Hole Pin Tube Min Qty: 40 Package Multiple: 20 Date Code: 2310 | Americas - 3260 |
|
$0.5946 / $2.3311 | Buy Now |
|
NexGen Digital | 3560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy