Part Details for PB-12631ZB by Electro Switch Corporation
Overview of PB-12631ZB by Electro Switch Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-12631ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K7466
|
Newark | Miniature Switches |Electroswitch PB-12631ZB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4400 / $24.1600 | Buy Now |
DISTI #
PB-12631ZB-ND
|
DigiKey | SWITCH PUSH SPDT 0.5VA 28V Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2000 | Buy Now |
DISTI #
690-PB-12631ZB
|
Mouser Electronics | Pushbutton Switches ON-NONE(ON) .375 Dia Black Cap Solder Lug RoHS: Compliant | 0 |
|
$13.3700 / $19.2000 | Order Now |
Part Details for PB-12631ZB
PB-12631ZB CAD Models
PB-12631ZB Part Data Attributes
|
PB-12631ZB
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
PB-12631ZB
Electro Switch Corporation
Pushbutton Switch, SPDT, Momentary, 0.018A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 6.6 mm | |
Body Height | 16.2 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 0.018A@28VAC | |
Contact Current(AC)-Max | 0.018 A | |
Contact Current(DC)-Max | 0.018 A | |
Contact (DC) Max Rating R Load | 0.018A@28VDC | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 60000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.67 N | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD FLASH OVER NICKEL | |
Termination Type | SOLDER |