Part Details for PB-12N23MPW-12Q by Mallory Capacitors
Overview of PB-12N23MPW-12Q by Mallory Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-12N23MPW-12Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | PB Series 85 db @ 10 cm 12 V 2.3 kHz � 12 x 7.5 mm Magnetic Buzzer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4560 |
|
$5.3300 / $5.7100 | Buy Now |