Part Details for PB-1574-TF by BUD Industries Inc
Overview of PB-1574-TF by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1574BM | Renesas Electronics Corporation | User Programmable Laser Engine Pixel Clock Generator | |
1574BMLF | Renesas Electronics Corporation | User Programmable Laser Engine Pixel Clock Generator | |
1574BMLFT | Renesas Electronics Corporation | User Programmable Laser Engine Pixel Clock Generator |
Price & Stock for PB-1574-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F995
|
Newark | Enclosure, Potting Box, Plastic, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:50.8Mm, External Width - Metric:51Mm, External Depth - Metric:38Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1574-TF RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 29 |
|
$14.1400 / $23.7100 | Buy Now |
DISTI #
PB-1574-TF-ND
|
DigiKey | BOX ABS BLACK 2"L X 2"W 10PC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$17.5000 | Buy Now |
DISTI #
563-PB-1574-TF
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box Style B Plastic Box with Mounting Flanges (2 X 2 X 1.5 In) RoHS: Compliant | 0 |
|
$1.3100 / $2.2800 | Order Now |
DISTI #
70148421
|
RS | PottingBox, Panel Mount, ABS, UL94V0, Black, 2 x 2 x 1.52in, Style B Series | Bud Industries PB-1574-TF RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$13.4600 / $18.9600 | RFQ |
|
Future Electronics | Plastic Style B Potting Box 2 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$16.7200 / $17.5600 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Potting Box - External 2 x 2 x 1.5 Inches - Internal 1.86 x 1.86 x 1.36 Inches RoHS: Compliant |
14 In Stock 216 Factory Stock |
|
$14.4400 / $22.3700 | Buy Now |
DISTI #
000000000002174212
|
Sager | Enclosures, Boxes, & Cases Potting Box Style B Plastic Box with Mounting Flanges (2 X 2 X 1.5 In) Min Qty: 6 | 540 |
|
$12.3500 / $19.7000 | Buy Now |
|
Master Electronics | Black Thermoplastic Potting Box - External 2 x 2 x 1.5 Inches - Internal 1.86 x 1.86 x 1.36 Inches RoHS: Compliant |
14 In Stock 216 Factory Stock |
|
$14.4400 / $22.3700 | Buy Now |
DISTI #
10013715
|
TestEquity LLC | Bud Industries PB-1574-TF Potting Box Style B, Flanges, Plastic, 2x2x1.5 in | 216 |
|
$15.1500 | Buy Now |