Part Details for PB-1578 by BUD Industries Inc
Overview of PB-1578 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Price & Stock for PB-1578
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2529
|
Newark | Enclosure, Potting Box, Plastic, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:101.6Mm, External Width - Metric:54Mm, External Depth - Metric:51Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1578 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 220 |
|
$26.9400 / $37.9600 | Buy Now |
DISTI #
PB-1578-ND
|
DigiKey | BOX ABS BLACK 4"L X 2.125"W 10PC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.1500 | Buy Now |
DISTI #
563-PB-1578
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box Style A Plastic Box (4 X 2.1 X 2 In) RoHS: Compliant | 10 |
|
$2.5300 / $3.6500 | Buy Now |
DISTI #
70148420
|
RS | Enclosure, Potting Box, Desktop, ABS, UL94V0, Black, 15x4x2.12 In, Style A | Bud Industries PB-1578 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$24.2900 / $28.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.4000 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Potting Box - External 4 x 2.12 x 2 Inches - Internal 3.86 x 1.99 x 1.93 Inches RoHS: Compliant |
1 In Stock 220 Factory Stock |
|
$24.3900 / $31.4700 | Buy Now |
DISTI #
000000000002174220
|
Sager | Enclosures, Boxes, & Cases Potting Box Style A Plastic Box (4 X 2.1 X 2 In) Min Qty: 3 | 220 |
|
$23.8000 / $38.1000 | Buy Now |
|
Master Electronics | Black Thermoplastic Potting Box - External 4 x 2.12 x 2 Inches - Internal 3.86 x 1.99 x 1.93 Inches RoHS: Compliant |
1 In Stock 220 Factory Stock |
|
$24.3900 / $31.4700 | Buy Now |
DISTI #
10013724
|
TestEquity LLC | Bud Industries PB-1578 Potting Box Style A, Plastic, 4x2.1x2 in | 220 |
|
$29.3100 | Buy Now |