Part Details for PB-1581 by BUD Industries Inc
Overview of PB-1581 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1581CT7#PBF | Analog Devices | 10A, Very L Drop Reg | |
ADR1581ARTZ-REEL7 | Analog Devices | 1.25v Version of AD1580 | |
ADR1581BRTZ-REEL7 | Analog Devices | 1.25v Version of AD1580 |
Price & Stock for PB-1581
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3639
|
Newark | Enclosure, Potting Box, Plastic, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:53.1Mm, External Width - Metric:32Mm, External Depth - Metric:11Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1581 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 17 |
|
$10.2400 | Buy Now |
DISTI #
PB-1581-ND
|
DigiKey | BOX ABS BLACK 2.08" X 1.28" 10PC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8500 | Buy Now |
DISTI #
563-PB-1581
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box Style A Plastic Box (2.1 X 1.3 X 0.5 In) RoHS: Compliant | 390 |
|
$0.8840 / $1.5400 | Buy Now |
DISTI #
70147677
|
RS | Enclosure, Potting Box, Desktop, ABS, UL94V0, Black, 3x2.09x1.25 In, Style A | Bud Industries PB-1581 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$9.0900 / $12.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8700 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Potting Box - External 2.08 x 1.28 x 0.45 Inches - Internal 1.94 x 1.16 x 1.38 Inches RoHS: Compliant | 17 Factory Stock |
|
$8.8400 / $11.7100 | Buy Now |
DISTI #
000000000000012543
|
Sager | Enclosures, Boxes, & Cases Potting Box Style A Plastic Box (2.1 X 1.3 X 0.5 In) Min Qty: 10 | 17 |
|
$8.3500 / $13.3000 | Buy Now |
|
Master Electronics | Black Thermoplastic Potting Box - External 2.08 x 1.28 x 0.45 Inches - Internal 1.94 x 1.16 x 1.38 Inches RoHS: Compliant | 17 Factory Stock |
|
$8.8400 / $11.7100 | Buy Now |
DISTI #
10013730
|
TestEquity LLC | Bud Industries PB-1581 Potting Box Style A, Plastic, 2.1x1.3x0.5 in | 17 |
|
$10.2300 | Buy Now |