Part Details for PB-1583-TF by BUD Industries Inc
Overview of PB-1583-TF by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-1583-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F3644
|
Newark | Enclosure, Potting Box, Plastic, Black, Enclosure Type:Potting Box, Enclosure Material:Abs, External Height - Metric:111Mm, External Width - Metric:80Mm, External Depth - Metric:51Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PB-1583-TF Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 46 |
|
$38.9000 | Buy Now |
DISTI #
PB-1583-TF-ND
|
DigiKey | BOX ABS BLK 4.38"L X3.13"W 10PC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4000 | Buy Now |
DISTI #
563-PB-1583-TF
|
Mouser Electronics | Enclosures, Boxes, & Cases Potting Box Style B Plastic Box with Mounting Flanges (4.4 X 3.1 X 2 In) RoHS: Compliant | 20 |
|
$3.4000 / $4.3500 | Buy Now |
DISTI #
70147683
|
RS | PottingBox, Panel Mount, ABS, UL94V0, Black, 4.375 x 3.125 x 2in, Style B Series | Bud Industries PB-1583-TF RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$32.3200 / $38.0300 | RFQ |
|
Future Electronics | 4.37" x 3.12" x 2" Potting Box black RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$34.4300 / $36.1500 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Potting Box RoHS: Compliant |
1 In Stock 46 Factory Stock |
|
$37.5600 / $40.1000 | Buy Now |
|
Quest Components | 6 |
|
$3.3600 / $5.0400 | Buy Now | |
DISTI #
000000000002174230
|
Sager | Enclosures, Boxes, & Cases Potting Box Style B Plastic Box with Mounting Flanges (4.4 X 3.1 X 2 In) Min Qty: 2 | 46 |
|
$31.7000 / $50.7000 | Buy Now |
|
Master Electronics | Black Thermoplastic Potting Box RoHS: Compliant |
1 In Stock 46 Factory Stock |
|
$37.5600 / $40.1000 | Buy Now |
DISTI #
10013735
|
TestEquity LLC | Bud Industries PB-1583-TF Potting Box Style B, Flanges, Plastic, 4.4x3.1x2 in | 46 |
|
$39.0000 | Buy Now |