There are no models available for this part yet.
Overview of PB-242T by Global Specialties
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10J474242T | Amphenol Communications Solutions | SlimSAS Right angle X12 30u\\ Gold plating, Latch pin length=2.2mm, 24G, T&R packing | |
10127721-242TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel without cap. | |
10136654-0242TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, 30u\\ Gold (Tin on Tails) plating, 2 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. |
Price & Stock for PB-242T by Global Specialties
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
510-PB-242T
|
Mouser Electronics | PCBs & Breadboards Proto-Board 2390 Tie Points RoHS: Compliant | 0 |
|
$60.7400 | Order Now | |
DISTI #
70912180
|
RS | Transparent Proto-Board, 2390 Tie Points | Global Specialties PB-242T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.7600 / $68.9700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.0900 / $60.9000 | Buy Now |