Part Details for PB-3212PK by Mallory Sonalert Products Inc
Overview of PB-3212PK by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-3212PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4781
|
Newark | Mtd Speaker 1250Hz 95Db 8 Ohms Rohs Stk |Mallory PB-3212PK RoHS: Not Compliant Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.5100 | Buy Now |
DISTI #
458-1485-ND
|
DigiKey | SPEAKER 8OHM 100MW TOP PORT 85DB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
87 In Stock |
|
$2.1435 / $3.8200 | Buy Now |
DISTI #
539-PB-3212PK
|
Mouser Electronics | Speakers & Transducers MTD SPEAKER 1250HZ 95DB 8 OHMS RoHS: Compliant | 61 |
|
$2.5100 / $2.7300 | Buy Now |
DISTI #
71189584
|
RS | Speakers, 95 dBA, 1250 Hz, 8 Ohms, PC Pin Mount, ROHS, PB Series | Mallory Sonalert PB-3212PK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8400 | RFQ |
|
Future Electronics | PB Series 1.25 to 4 kHz 90 dB 8 Ω PET Core Magnetic Speaker RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$5.2300 / $5.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
300 In Stock 1660 Factory Stock |
|
$3.2300 / $5.2100 | Buy Now |
DISTI #
000000000005423459
|
Sager | Speakers & Transducers MTD SPEAKER 1250HZ 95DB 8 OHMS Min Qty: 1 | 0 |
|
$2.5000 / $4.7700 | Buy Now |
DISTI #
C1S502100071725
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$1.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
300 In Stock 1660 Factory Stock |
|
$3.2300 / $5.2100 | Buy Now |
Part Details for PB-3212PK
PB-3212PK CAD Models
PB-3212PK Part Data Attributes
|
PB-3212PK
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PB-3212PK
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |