Part Details for PB-32N10W-12K by Mallory Sonalert Products Inc
Overview of PB-32N10W-12K by Mallory Sonalert Products Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-32N10W-12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4780
|
Newark | Ind Spkr 6-18Vdc 75-82Db 1230Hz Rohsstk |Mallory PB-32N10W-12K Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $18.7100 | Buy Now |
DISTI #
458-1486-ND
|
DigiKey | BUZZER MAGNETIC 31.7MM FLANGE Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
36 In Stock |
|
$11.9589 / $17.9800 | Buy Now |
DISTI #
539-PB-32N10W-12K
|
Mouser Electronics | Piezo Buzzers & Audio Indicators IND SPKR 6-18VDC 75-82DB 1230HZ RoHS: Compliant | 181 |
|
$11.8700 / $17.9800 | Buy Now |
DISTI #
71189585
|
RS | Speakers, Ding Dong Sound, 6-18 VDC, 75-82 dBA, 1230 Hz, 155mA, PB Series | Mallory Sonalert PB-32N10W-12K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7400 | RFQ |
|
Future Electronics | PB Series 1.23 kHz 82 dB Ding Dong Magnetic Indicator Buzzer RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$24.1700 / $25.3800 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 18VDC 155mA 75dBAdBA Through Hole Pin Bulk RoHS: Compliant |
10 In Stock |
|
$15.2300 / $24.5600 | Buy Now |
DISTI #
51640776
|
Verical | Audio Indicator Piezo 6VDC 18VDC 155mA 75dBA Through Hole Pin Bulk Min Qty: 4 Package Multiple: 2 Date Code: 1544 | Americas - 10 |
|
$31.6495 | Buy Now |
DISTI #
000000000005423460
|
Sager | Piezo Buzzers & Audio Indicators IND SPKR 6-18VDC 75-82DB 1230HZ Min Qty: 1 | 0 |
|
$17.0500 / $22.5200 | Buy Now |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ | |
DISTI #
2550203
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 12 Container: Each | 0 |
|
$15.3953 | Buy Now |
Part Details for PB-32N10W-12K
PB-32N10W-12K CAD Models
PB-32N10W-12K Part Data Attributes:
|
PB-32N10W-12K
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PB-32N10W-12K
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |