Part Details for PB-70M by Global Specialties
Overview of PB-70M by Global Specialties
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB-70M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GSPB-70M-ND
|
DigiKey | BREADBOARD ASSEMBLY 8.46X5.12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
30 In Stock |
|
$30.0000 | Buy Now |
DISTI #
510-PB-70M
|
Mouser Electronics | PCBs & Breadboards EXTERNALLY POWERED 1660 TIE-PT BREADBRD RoHS: Compliant | 13 |
|
$30.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3700 / $37.3400 | Buy Now |
DISTI #
42135.1
|
Techni-Tool, Inc. | Global Specialties PB-70M Externally Powered Breadboard, 1660 Tie-Points, 3 Binding Posts, 13 x 21.5 x 2.7 cm | 0 |
|
$30.0000 | Buy Now |
DISTI #
42135.1
|
TestEquity LLC | Global Specialties PB-70M Externally Powered Breadboard, 1660 Tie-Points, 3 Binding Posts, 13 x 21.5 x 2.7 cm | 0 |
|
$30.0000 | Buy Now |