Part Details for PB0025T by Pulse Electronics Corporation
Overview of PB0025T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PB0025T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PB0025T
|
Avnet Abacus | CURRENT SENSE TRANSFORMER 50:1 (Alt: PB0025T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for PB0025T
PB0025T CAD Models
PB0025T Part Data Attributes
|
PB0025T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PB0025T
Pulse Electronics Corporation
Current Sense Transformer, 35A, 1:50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 10 mm | |
Length | 14.22 mm | |
Load Resistance | 11 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Peak Primary Current | 35 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 1400 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 13.46 mm |