-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8424
|
Newark | Pb Switch, Spst, 15A, 250V, Panel, Qc, Product Range:Pb Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:(On)-Off, Pushbutton Actuator Style:Rectangular, Actuator/Cap Colour:Black Rohs Compliant: Yes |E-Switch PB1973BBLKBLKEF0 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.8000 / $2.1100 | Buy Now |
DISTI #
EG5921-ND
|
DigiKey | SWITCH PUSH SPST-NO 15A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
496 In Stock |
|
$1.4983 / $2.3000 | Buy Now |
DISTI #
612-PB1973BBLKBLKEF0
|
Mouser Electronics | Pushbutton Switches ILLUM PUSHBUTTON SPST 15A 250V RoHS: Compliant | 985 |
|
$1.4900 / $2.2100 | Buy Now |
DISTI #
72429897
|
RS | Pushbutton Switch, SPST (ON)-OFF, Black Cap, 15A @ 250 VAC, 0.187" QC | E-Switch PB1973BBLKBLKEF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 548 |
|
$1.6700 / $2.2300 | Buy Now |
|
Future Electronics | PB1973 Series 15 A SPST Black Rectangular Button Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.4200 / $1.4800 | Buy Now |
|
Future Electronics | PB1973 Series 15 A SPST Black Rectangular Button Panel Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.4200 / $1.4800 | Buy Now |
DISTI #
70324880
|
Verical | Switch Push Button OFF (ON) SPST Rectangular Button 15A 250VAC Momentary Contact Quick Connect Panel Mount Min Qty: 30 Package Multiple: 10 Date Code: 2336 | Americas - 1720 |
|
$1.7756 / $2.9801 | Buy Now |
DISTI #
PB1973BBLKBLKEF0
|
TME | Switch: push-button, Pos: 2, SPST-NO, 15A/250VAC, 10A/125VDC Min Qty: 600 | 0 |
|
$2.1000 | RFQ |
|
Master Electronics | Pushbutton Switch - Momentary SPST - 250VAC - 15A - Quick Connect - Panel Mount - Black Body - Black Actuator RoHS: Compliant |
1720 In Stock 200 Factory Stock |
|
$1.4200 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PB1973BBLKBLKEF0
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
PB1973BBLKBLKEF0
E-Switch Inc
Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Body Height | 17.9 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 8.34 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | QUICK CONNECT |