There are no models available for this part yet.
Overview of PB22BIM41R by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PB22BIM41R by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M3540
|
Newark | Bzl Lit Mushrm 40Mm Red Pb Maintained |Carlo Gavazzi PB22BIM41R RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8600 / $29.5100 | Buy Now | |
DISTI #
2266-PB22BIM41R-ND
|
DigiKey | CONFIG SW BODY MUSH PB ILLUM Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
355 In Stock |
|
$21.7500 / $23.4800 | Buy Now | |
DISTI #
1864-2566-ND
|
DigiKey | CONFIG SW BODY MUSH PB ILLUM Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$22.8000 / $29.0000 | Buy Now | |
DISTI #
225-PB22BIM41R
|
Mouser Electronics | LED Panel Mount Indicators BZL LIT MUSHRM oe40MM RED PB MAINTAINED | 10 |
|
$22.6300 / $29.4500 | Buy Now | |
Onlinecomponents.com | BEZEL ILL. MUSHROOM DIAM 40MM RoHS: Compliant |
355 Partner Stock |
|
$20.9000 / $25.8000 | Buy Now | ||
DISTI #
PB22BIM41R-CAR
|
TME | PB22BIM41R Min Qty: 2 | 355 |
|
$23.8568 / $25.7653 | Buy Now | |
DISTI #
C1S155600022951
|
Chip1Stop | LED Panel Mount Indicators | 355 |
|
$23.1000 / $25.1000 | Buy Now | |
Master Electronics | BEZEL ILL. MUSHROOM DIAM 40MM RoHS: Compliant |
355 Partner Stock |
|
$20.9000 / $25.8000 | Buy Now |