Part Details for PB241D1A21 by E-Switch Inc
Overview of PB241D1A21 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB241D1A21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5229
|
Newark | Ea Rohs Compliant: Yes |E-Switch PB241D1A21 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 / $5.6600 | Buy Now |
DISTI #
141-PB241D1A21-ND
|
DigiKey | SWITCH PB SPST 20A 125V Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7177 | Buy Now |
DISTI #
612-PB241D1A21
|
Mouser Electronics | Pushbutton Switches Pushbutton, SPST, Off-On , Panel Mount, Snap-In , Red/Green, I/O Vertical, IP54 RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
DISTI #
74828839
|
RS | Pushbutton Switch, SPST, OFF-ON, 20A, 125V AC, QC 0.187", IP54, PB2 Series | E-Switch PB241D1A21 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$3.1300 | Buy Now |