There are no models available for this part yet.
Overview of PB2D-3FLA-GS by Prolight Opto Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PB2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 50pF | |
FCE17C37PB2DB | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 50pF | |
FCE17A15PB2D0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 50pF |
Price & Stock for PB2D-3FLA-GS by Prolight Opto Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PB2D-3FLA-GS
|
TME | Power LED, UV, 120°, 1000mA, λd: 365nm, Pmax: 3W, 3.5x3.5x1.3mm Min Qty: 1 | 104 |
|
$4.0500 / $6.0000 | Buy Now |