Part Details for PB400E000S370DABX by Genteq
Overview of PB400E000S370DABX by Genteq
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB400E000S370DABX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56T1587
|
Newark | Proline |Genteq PB400E000S370DABX Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6000 / $30.7600 | Buy Now |
|
Onlinecomponents.com | Oil-Filled (UL) Capacitor - Motor Run - 370Vac - 40uF - 70°C - 2" Dia x 3.88" - Rnd - Quad QC - BX=1/Box RoHS: Compliant | 0 |
|
$28.5100 / $43.7500 | Buy Now |