Part Details for PB6B2FM2M1CAL03S500 by TE Connectivity
Overview of PB6B2FM2M1CAL03S500 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PB6B2FM2M1CAL03S500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9221
|
Newark | Pb Sw, Spst, 0.4A, 32V, Red, Wire Leaded, Product Range:Pb6 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Black, Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2FM2M1CAL03S500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $8.2000 | Buy Now |
DISTI #
450-2811-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
62 In Stock |
|
$6.1221 / $9.2700 | Buy Now |
DISTI #
655-2329388-2
|
Mouser Electronics | Pushbutton Switches PB OFF/ON FC Black Red LED IP68 .5m L RoHS: Compliant | 140 |
|
$6.1200 / $9.2700 | Buy Now |
|
Onlinecomponents.com | PB OFF/ON FC BLK M1 TERM RED LED IP68 50 RoHS: Compliant |
100 In Stock |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
2329388-2
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$5.3900 / $6.5800 | Buy Now |
|
Master Electronics | PB OFF/ON FC BLK M1 TERM RED LED IP68 50 RoHS: Compliant |
100 In Stock |
|
$4.5400 / $6.8900 | Buy Now |
Part Details for PB6B2FM2M1CAL03S500
PB6B2FM2M1CAL03S500 CAD Models
PB6B2FM2M1CAL03S500 Part Data Attributes
|
PB6B2FM2M1CAL03S500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB6B2FM2M1CAL03S500
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |