Part Details for PB6B2FM2M1CAL05S500 by TE Connectivity
Overview of PB6B2FM2M1CAL05S500 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB6B2FM2M1CAL05S500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9224
|
Newark | Pb Sw, Spst, 0.4A, 32V, Yel, Wire Leaded, Product Range:Pb6 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Flat, Actuator/Cap Colour:Black, Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2FM2M1CAL05S500 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.5800 | Buy Now |
DISTI #
450-2812-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
42 In Stock |
|
$6.1245 / $9.5500 | Buy Now |
DISTI #
655-2329388-3
|
Mouser Electronics | Pushbutton Switches PB OFF/ON FC Black Yllw LED IP68 .5m L RoHS: Compliant | 23 |
|
$5.4100 / $6.5200 | Buy Now |
|
Onlinecomponents.com | PB OFF/ON FC BLK M1 TERM YLW LED IP68 50 RoHS: Compliant | 0 |
|
$4.5400 / $6.8900 | Buy Now |
DISTI #
43248443
|
Verical | Push Button Switch Min Qty: 32 Package Multiple: 1 | Americas - 50 |
|
$2.2906 / $2.3813 | Buy Now |
|
Master Electronics | PB OFF/ON FC BLK M1 TERM YLW LED IP68 50 RoHS: Compliant | 0 |
|
$4.5400 / $6.8900 | Buy Now |
Part Details for PB6B2FM2M1CAL05S500
PB6B2FM2M1CAL05S500 CAD Models
PB6B2FM2M1CAL05S500 Part Data Attributes
|
PB6B2FM2M1CAL05S500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB6B2FM2M1CAL05S500
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |