Part Details for PB6B2FM6M1CAL05Y500 by TE Connectivity
Overview of PB6B2FM6M1CAL05Y500 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB6B2FM6M1CAL05Y500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9597
|
Newark | Pb Sw, Spst, 0.4A, 32V, Yel, Wire Leaded, Switch Operation:Off-(On), Illumination Colour:Yellow, Product Range:Pb6 Series, Pushbutton Actuator Style:Flat, Contact Configuration:Spst-No, Switch Terminals:Wire Leaded, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2FM6M1CAL05Y500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$7.7200 / $9.8100 | Buy Now |
DISTI #
450-2852-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
96 In Stock |
|
$6.2280 / $9.4300 | Buy Now |
DISTI #
1-2329389-8
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece - Bulk (Alt: 1-2329389-8) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$5.1974 / $6.2545 | Buy Now |
DISTI #
655-1-2329389-8
|
Mouser Electronics | Pushbutton Switches PB OFF/ON FC Green Yllw LED IP68 .5mLHS RoHS: Compliant | 58 |
|
$6.2200 / $9.4300 | Buy Now |
|
Onlinecomponents.com | PB OFF/ON FC GRE M1 TERM YLW LED IP68 50 | 0 |
|
$4.6200 / $7.0100 | Buy Now |
DISTI #
1-2329389-8
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece - Bulk (Alt: 1-2329389-8) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$5.1974 / $6.2545 | Buy Now |
DISTI #
2892341
|
element14 Asia-Pacific | PB SW, SPST, 0.4A, 32V, YEL, WIRE LEADED RoHS: Compliant Min Qty: 1 Container: Each | 77 |
|
$7.7422 / $8.9612 | Buy Now |
DISTI #
2892341
|
Farnell | PB SW, SPST, 0.4A, 32V, YEL, WIRE LEADED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 77 |
|
$6.7040 / $8.5244 | Buy Now |
|
Master Electronics | PB OFF/ON FC GRE M1 TERM YLW LED IP68 50 | 0 |
|
$4.6200 / $7.0100 | Buy Now |
Part Details for PB6B2FM6M1CAL05Y500
PB6B2FM6M1CAL05Y500 CAD Models
PB6B2FM6M1CAL05Y500 Part Data Attributes:
|
PB6B2FM6M1CAL05Y500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB6B2FM6M1CAL05Y500
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |