Part Details for PB6B2HS3M1CAL00S500 by TE Connectivity
Overview of PB6B2HS3M1CAL00S500 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for PB6B2HS3M1CAL00S500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9326
|
Newark | Pb Switch, Spst, 0.4A, 32V, Wire Leaded, Switch Operation:Off-(On), Pushbutton Actuator Style:Raised Round, Contact Configuration:Spst, Product Range:Pb6 Series, Switch Terminals:Wire Leaded, Ip Rating:Ip68, Contact Current Max:400Marohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2HS3M1CAL00S500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4800 / $6.3400 | Buy Now |
DISTI #
61AC9631
|
Newark | Pb Switch, Spst, 0.4A, 32V, Wire Leaded, Switch Operation:Off-(On), Pushbutton Actuator Style:Raised Round, Contact Configuration:Spst-No, Product Range:Pb6 Series, Switch Terminals:Wire Leaded, Ip Rating:Ip68, Contact Current Rohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2HS3M1CAL00S500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $8.1600 | Buy Now |
DISTI #
450-2766-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
100 In Stock |
|
$5.6474 / $8.5700 | Buy Now |
DISTI #
655-2329358-2
|
Mouser Electronics | Pushbutton Switches PB Off/ON HC Red M1 Term IP68 500mm L RoHS: Compliant | 888 |
|
$5.6400 / $8.5700 | Buy Now |
|
Onlinecomponents.com | PB OFF/ON HC RED M1 TERM IP68 500MM L | 0 |
|
$4.1000 / $6.6500 | Buy Now |
DISTI #
2892185
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.7812 / $8.9526 | Buy Now |
DISTI #
2892185
|
Farnell | PB SWITCH, SPST, 0.4A, 32V, WIRE LEADED RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Each | 0 |
|
$3.1246 | Buy Now |
|
Master Electronics | PB OFF/ON HC RED M1 TERM IP68 500MM L | 0 |
|
$4.1000 / $6.6500 | Buy Now |
Part Details for PB6B2HS3M1CAL00S500
PB6B2HS3M1CAL00S500 CAD Models
PB6B2HS3M1CAL00S500 Part Data Attributes:
|
PB6B2HS3M1CAL00S500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB6B2HS3M1CAL00S500
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |