Part Details for PB6B2HS7M4CAL00 by TE Connectivity
Overview of PB6B2HS7M4CAL00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB6B2HS7M4CAL00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9348
|
Newark | Pb Switch, Spst, 0.4A, 32Vac, Solder, Switch Operation:Off-(On), Pushbutton Actuator Style:Raised Round, Contact Configuration:Spst, Product Range:Pb6 Series, Switch Terminals:Solder, Ip Rating:Ip68, Contact Current Max:400Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity PB6B2HS7M4CAL00 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 / $5.1400 | Buy Now |
DISTI #
450-2680-ND
|
DigiKey | SWITCH PUSH SPST-NO 125MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
51 In Stock |
|
$3.9566 / $5.9800 | Buy Now |
DISTI #
2-2329328-0
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece - Trays (Alt: 2-2329328-0) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
$3.7389 / $4.4994 | Buy Now |
DISTI #
655-2-2329328-0
|
Mouser Electronics | Pushbutton Switches PB OFF/ON HC Blue M4 Term. IP68 RoHS: Compliant | 97 |
|
$3.9500 / $5.9800 | Buy Now |
|
Onlinecomponents.com | PB OFF/ON HC BLU M4 TERM. IP68 | 0 |
|
$3.3200 / $6.2400 | Buy Now |
DISTI #
2-2329328-0
|
Avnet Americas | Switch Push Button OFF-(ON) SPST Flush Button 400mA 125VAC 50VDC Solder Lug Panel Mount Loose Piece - Trays (Alt: 2-2329328-0) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Tray | 0 |
|
$3.7389 / $4.4994 | Buy Now |
DISTI #
2892183
|
element14 Asia-Pacific | PB SWITCH, SPST, 0.4A, 32VAC, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 91 |
|
$4.4882 / $5.7028 | Buy Now |
DISTI #
2892183
|
Farnell | PB SWITCH, SPST, 0.4A, 32VAC, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 91 |
|
$4.2814 / $5.4147 | Buy Now |
|
Master Electronics | PB OFF/ON HC BLU M4 TERM. IP68 | 0 |
|
$3.3200 / $6.2400 | Buy Now |
Part Details for PB6B2HS7M4CAL00
PB6B2HS7M4CAL00 CAD Models
PB6B2HS7M4CAL00 Part Data Attributes:
|
PB6B2HS7M4CAL00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB6B2HS7M4CAL00
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |