Part Details for PB7B2RS3M1CAL00Y500 by TE Connectivity
Overview of PB7B2RS3M1CAL00Y500 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB7B2RS3M1CAL00Y500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-2796-ND
|
DigiKey | SWITCH PUSH SPST-NC 125MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
45 In Stock |
|
$5.7556 / $8.7300 | Buy Now |
DISTI #
655-2329362-7
|
Mouser Electronics | Pushbutton Switches PB ON/OFF RC Red M1 Term IP68 .5m LHS RoHS: Compliant | 16 |
|
$5.7500 / $8.7300 | Buy Now |
|
Onlinecomponents.com | PB ON/OFF RC RED M1 TERM IP68 500MM LHS | 0 |
|
$4.1800 / $6.7700 | Buy Now |
|
Master Electronics | PB ON/OFF RC RED M1 TERM IP68 500MM LHS | 0 |
|
$4.1800 / $6.7700 | Buy Now |
Part Details for PB7B2RS3M1CAL00Y500
PB7B2RS3M1CAL00Y500 CAD Models
PB7B2RS3M1CAL00Y500 Part Data Attributes
|
PB7B2RS3M1CAL00Y500
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB7B2RS3M1CAL00Y500
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |