Part Details for PB7B2RS7M1CAL00 by TE Connectivity
Overview of PB7B2RS7M1CAL00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB7B2RS7M1CAL00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9407
|
Newark | Pb Switch, Spst, 0.4A, 32Vac, Solder, Product Range:Pb7 Series, Panel Cutout Diameter:13.6Mm, Contact Configuration:Spst-Nc, Switch Operation:On-(Off), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Blue, Ip Rating:Ip68 Rohs Compliant: Yes |Alcoswitch Te Connectivity PB7B2RS7M1CAL00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$1.3400 | Buy Now |
DISTI #
450-2710-ND
|
DigiKey | SWITCH PUSH SPST-NC 125MA 125V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
74 In Stock |
|
$4.6404 / $7.0700 | Buy Now |
DISTI #
655-2-2329360-5
|
Mouser Electronics | Pushbutton Switches PB ON/OFF RC Blue M1 Term IP72 RoHS: Compliant | 83 |
|
$4.6300 / $7.0700 | Buy Now |
|
Onlinecomponents.com | PB ON/OFF RC BLU M1 TERM IP72 | 0 |
|
$3.3200 / $6.2400 | Buy Now |
DISTI #
43248699
|
Verical | PB7B2RS7M1CAL00 Min Qty: 38 Package Multiple: 1 | Americas - 75 |
|
$1.9426 / $2.0196 | Buy Now |
DISTI #
2892238
|
element14 Asia-Pacific | PB SWITCH, SPST, 0.4A, 32VAC, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$5.2906 / $6.7240 | Buy Now |
DISTI #
2892238
|
Farnell | PB SWITCH, SPST, 0.4A, 32VAC, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 17 |
|
$5.0436 / $6.3702 | Buy Now |
|
Master Electronics | PB ON/OFF RC BLU M1 TERM IP72 | 0 |
|
$3.3200 / $6.2400 | Buy Now |
Part Details for PB7B2RS7M1CAL00
PB7B2RS7M1CAL00 CAD Models
PB7B2RS7M1CAL00 Part Data Attributes:
|
PB7B2RS7M1CAL00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB7B2RS7M1CAL00
TE Connectivity
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLUE | |
Actuator Material | POLYAMIDE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact Current(AC)-Max | 0.12 A | |
Contact Current(DC)-Max | 0.12 A | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 50 V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |