Part Details for PBA-BA-24-712-1AA-AG by Carling Technologies
Overview of PBA-BA-24-712-1AA-AG by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA-BA-24-712-1AA-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-PBABA247121AAAG
|
Mouser Electronics | Circuit Breakers PBABA247121AAAG | 0 |
|
$110.8400 / $150.4200 | Order Now |
Part Details for PBA-BA-24-712-1AA-AG
PBA-BA-24-712-1AA-AG CAD Models
PBA-BA-24-712-1AA-AG Part Data Attributes
|
PBA-BA-24-712-1AA-AG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PBA-BA-24-712-1AA-AG
Carling Technologies
Equipment Leakage Circuit Breaker, 1 Pole(s), 12.5A, 120VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 38.48 mm | |
Body Height | 67.3 mm | |
Body Length or Diameter | 65.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 12.5 A | |
Rated Voltage(AC) | 120 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |