Part Details for PBA600F-12 by Cosel USA Inc
Overview of PBA600F-12 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBA600F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1506-ND
|
DigiKey | AC/DC CONVERTER 12V 600W Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$472.4920 / $505.0800 | Buy Now |
DISTI #
436-PBA600F-12
|
Mouser Electronics | Switching Power Supplies 600W 12V 53A AC-DC Power Supply RoHS: Compliant | 3 |
|
$472.4400 / $505.0500 | Buy Now |
DISTI #
70160742
|
RS | Power Supply, AC-DC,12V,53A,85-264V In, Enclosed, Panel Mount, PFC,636W, PBA Series | Cosel U.S.A. Inc. PBA600F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$515.1800 | Buy Now |
|
Future Electronics | PBA600F Series 636 W Single Output 12 V AC/DC Enclosed Type Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$495.1600 | Buy Now |
DISTI #
30608544
|
Verical | AC/DC Power Supply Single-OUT 12V 53A 636W Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$316.2500 | Buy Now |
DISTI #
C1S151100015260
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 53A 636W RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$246.0000 | Buy Now |
|
Neutron USA | Switching Power Supplies 600W 12V 53A AC-DC Power Supply | 10 |
|
$1,097.5700 | Buy Now |
Part Details for PBA600F-12
PBA600F-12 CAD Models
PBA600F-12 Part Data Attributes
|
PBA600F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PBA600F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module, 636W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | C-UL, UL, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 190 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.833% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 53 A | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.06363 Vrms | |
Seated Height-Max | 62 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 636 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.4 s | |
Width | 120 mm |