Filter Your Search
1 - 10 of 10 results
|
PBA600F-12
Cosel USA Inc
|
$111.6695 | Yes | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 53 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00576 % | 0.833 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | COMMERCIAL EXTENDED | 636 W | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||
|
PBA600F-12-U
Cosel USA Inc
|
$504.1500 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 53 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00576 % | 0.833 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA600F-12-G
Cosel USA Inc
|
$504.1500 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 53 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00576 % | 0.833 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA600F-12-F3
Cosel USA Inc
|
$505.5200 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 53 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00576 % | 0.833 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA600F-12-GU
Cosel USA Inc
|
$508.2300 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 8.25 V | 13.2 V | 53 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.00576 % | 0.8333 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA600F-12-F4
Cosel USA Inc
|
$517.7600 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 53 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00576 % | 0.833 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA600F-12-C
Cosel USA Inc
|
$549.0300 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 53 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00576 % | 0.833 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA600F-12-CF3
Cosel USA Inc
|
$554.4700 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 8.25 V | 13.2 V | 53 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.00576 % | 0.8333 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | |||||
|
PBA600F-12-CF4
Cosel USA Inc
|
$566.7000 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 8.25 V | 13.2 V | 53 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 82 % | 0.00576 % | 0.8333 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||
|
PBA600F-12-F1
Cosel USA Inc
|
$663.2300 | Not Recommended | 100 V | 12 V | 264 V | 85 V | 12 V | 12.48 V | 53 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.00576 % | 0.833 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 636 W | 400 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 120 mm | 190 mm | 62 mm | COSEL CO LTD | , | unknown | EAR99 |