Part Details for PBB-BF-24-625-46A-AG by Carling Technologies
Overview of PBB-BF-24-625-46A-AG by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBB-BF-24-625-46A-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
691-PBBBF2462546AAG
|
Mouser Electronics | Circuit Breakers PBBBF2462546AAG | 0 |
|
$134.6700 / $182.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.7800 / $144.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$111.7800 / $144.1400 | Buy Now |
Part Details for PBB-BF-24-625-46A-AG
PBB-BF-24-625-46A-AG CAD Models
PBB-BF-24-625-46A-AG Part Data Attributes:
|
PBB-BF-24-625-46A-AG
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
PBB-BF-24-625-46A-AG
Carling Technologies
Equipment Leakage Circuit Breaker, 2 Pole(s), 25A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 57.53 mm | |
Body Height | 76.9 mm | |
Body Length or Diameter | 65.6 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -35 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |