Part Details for PBC-1563-C by BUD Industries Inc
Overview of PBC-1563-C by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE156327SS-006 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-006 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 6m | |
GP-IE156327SS-003 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-003 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 3m | |
GP-IE156327SS-000.5 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-000.5 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 0.5m |
Price & Stock for PBC-1563-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R2925
|
Newark | Potting Box Cover, Cover Type:Potting Box Cover, Cover Material:Abs, Cover Color:Black, For Use With:Pb-1563 Style A Potting Box Enclosures, External Depth - Metric:-, External Width - Metric:-, External Height - Metric:- Rohs Compliant: Yes |Bud Industries PBC-1563-C RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 122 |
|
$8.3400 / $9.2000 | Buy Now |
DISTI #
563-PB-1563-C
|
Mouser Electronics | Enclosures, Boxes, & Cases POTTING BOX CAP RoHS: Compliant | 125 |
|
$0.2990 / $0.3540 | Buy Now |
DISTI #
70147933
|
RS | Enclosure, ABS Plastic, UL94-HB, Potting Box, Cover, Black,5.1Lx1.57Wx1.57D | Bud Industries PBC-1563-C RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 0 |
|
$8.1800 / $9.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.0000 | Buy Now |
|
Onlinecomponents.com | Black Thermoplastic Potting Box RoHS: Compliant | 122 Factory Stock |
|
$7.9800 / $10.5600 | Buy Now |
DISTI #
000000000003359784
|
Sager | Enclosures, Boxes, & Cases POTTING BOX CAP Min Qty: 10 | 122 |
|
$7.5000 / $12.0000 | Buy Now |
|
Master Electronics | Black Thermoplastic Potting Box RoHS: Compliant | 122 Factory Stock |
|
$7.9800 / $10.5600 | Buy Now |