Part Details for PBC03DFDN by Sullins Connector Solutions
Overview of PBC03DFDN by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBC03DFDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2241E-03-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
73 In Stock |
|
$0.3051 / $0.6800 | Buy Now |
Part Details for PBC03DFDN
PBC03DFDN CAD Models
PBC03DFDN Part Data Attributes:
|
PBC03DFDN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PBC03DFDN
Sullins Connector Solutions
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PBC03DFDN
This table gives cross-reference parts and alternative options found for PBC03DFDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBC03DFDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76350-122-6 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | PBC03DFDN vs 76350-122-6 |
87332-0607 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Molex | PBC03DFDN vs 87332-0607 |
8614-00-06-2-Y0-9-314-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | PBC03DFDN vs 8614-00-06-2-Y0-9-314-LF |
68908-306CT | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | PBC03DFDN vs 68908-306CT |
HM3103-C2P2-4H | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | PBC03DFDN vs HM3103-C2P2-4H |
HM3103-D2P1-FH | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | PBC03DFDN vs HM3103-D2P1-FH |
HC5203G-CK | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | PBC03DFDN vs HC5203G-CK |
91508-86HLF | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | PBC03DFDN vs 91508-86HLF |
308-406-100 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | I/O Interconnect | PBC03DFDN vs 308-406-100 |
94420006110 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | PBC03DFDN vs 94420006110 |