Part Details for PBC36DBAN by Sullins Connector Solutions
Overview of PBC36DBAN by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBC36DBAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2111E-36-ND
|
DigiKey | CONN HEADER R/A 72POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1246 In Stock |
|
$2.7820 / $5.5500 | Buy Now |
|
Future Electronics | PBC Series Dual Row 72 Position 2.54 mm Right Angle Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$4.0100 / $4.6400 | Buy Now |
|
Quest Components | CONN,HEADER,72POS,DUAL ROW,RIGHT ANGLE,.100 PITCH | 740 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for PBC36DBAN
PBC36DBAN CAD Models
PBC36DBAN Part Data Attributes
|
PBC36DBAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PBC36DBAN
Sullins Connector Solutions
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.24 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PBC36DBAN
This table gives cross-reference parts and alternative options found for PBC36DBAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBC36DBAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
892-80-072-10-002101 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | PRECI-DIP SSA | PBC36DBAN vs 892-80-072-10-002101 |
PEC36DFAN | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, ROHS COMPLIANT | Sullins Connector Solutions | PBC36DBAN vs PEC36DFAN |
892-18-072-10-002101 | Board Connector, 72 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | PRECI-DIP SSA | PBC36DBAN vs 892-18-072-10-002101 |