Part Details for PBCT23TM3 by Banner Engineering Corp
Overview of PBCT23TM3 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBCT23TM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H4304
|
Newark | Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 Mm & 9 X 0.25 Mm, Fiber Length 1 M, Coaxial, Thread, T Termination |Banner Engineering PBCT23TM3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.0000 | Buy Now |
DISTI #
778-PBCT23TM3
|
Mouser Electronics | Fiber Optic Cables Plastic Fiber, Diffuse Reflective, Core Dia.: 0.5 mm & 9 x 0.25 mm, Fiber Length 1 m, Coaxial, Thread, T Termination | 0 |
|
$152.0000 | Order Now |