There are no models available for this part yet.
Overview of PBD-230-ALE by atc Diversified Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2995CUD#PBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale | |
LTC2995CUD#TRPBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale | |
LTC2995IUD#PBF | Analog Devices | Temp Sensor & 2x V Mon w/ Ale |
Price & Stock for PBD-230-ALE by atc Diversified Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4821-PBD-230-ALE-ND
|
DigiKey | PBD SERIES 3-PHASE SEQUENCE & VO Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$491.3800 | Buy Now | |
DISTI #
830-PBD-230-ALE
|
Mouser Electronics | Industrial Relays Phase Sequence and Voltage Monitor RoHS: Compliant | 2 |
|
$509.4600 | Buy Now | |
Onlinecomponents.com | PBD Series 3-Phase Sequence & Voltage Band Monitor Relay RoHS: Compliant |
4 In Stock |
|
$465.6800 / $492.8900 | Buy Now | ||
Master Electronics | PBD Series 3-Phase Sequence & Voltage Band Monitor Relay RoHS: Compliant |
4 In Stock |
|
$465.6800 / $492.8900 | Buy Now | ||
DISTI #
PBD-230-ALE
|
Relay Specialties | THREE PHASE Voltage MONITOR Min Qty: 1 | 1 |
|
$438.7000 / $507.2800 | Buy Now |