Part Details for PBD-50-82-S by TE Connectivity
Overview of PBD-50-82-S by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBD-50-82-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M7087
|
Newark | Pbd-50-82-S |Raychem Te Connectivity PBD-50-82-S RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3000 / $39.0900 | Buy Now |
DISTI #
PBD-50-82-S-ND
|
DigiKey | PBD-50-82-S Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2896 | Buy Now |
DISTI #
381835-000
|
Avnet Americas | Conn BNC - Bulk (Alt: 381835-000) RoHS: Not Compliant Min Qty: 80 Package Multiple: 5 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$33.1821 | Buy Now |
DISTI #
650-PBD-50-82-S
|
Mouser Electronics | RF Connectors / Coaxial Connectors PBD-50-82-S | 0 |
|
$41.2800 / $43.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$37.0400 / $77.5800 | Buy Now | |
DISTI #
RYCPBD-50-82-S
|
Interstate Connecting Components | PBD-50-82-S | 0 |
|
Buy Now | |
DISTI #
000000000002277407
|
Sager | RF Connectors / Coaxial Connectors PBD-50-82-S Min Qty: 80 | 0 |
|
$32.0600 / $41.7800 | Buy Now |
|
Master Electronics | 0 |
|
$37.0400 / $77.5800 | Buy Now |
Part Details for PBD-50-82-S
PBD-50-82-S CAD Models
PBD-50-82-S Part Data Attributes
|
PBD-50-82-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PBD-50-82-S
TE Connectivity
BNC CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE/FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |