Part Details for PBD-50-85-S by TE Connectivity
Overview of PBD-50-85-S by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBD-50-85-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PBD-50-85-S-ND
|
DigiKey | PBD-50-85-S Min Qty: 50 Lead time: 35 Weeks Container: Box | Temporarily Out of Stock |
|
$84.7946 | Buy Now |
DISTI #
664345-000
|
Avnet Americas | Conn BNC (Alt: 664345-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 5 Lead time: 32 Weeks, 6 Days | 0 |
|
$68.3220 / $82.2180 | Buy Now |
DISTI #
650-PBD-50-85-S
|
Mouser Electronics | RF Connectors / Coaxial Connectors PBD-50-85-S | 0 |
|
$87.7100 | Order Now |
|
Onlinecomponents.com | PBD-50-85-S | 0 |
|
$70.9300 / $189.2900 | Buy Now |
DISTI #
RYCPBD-50-85-S
|
Interstate Connecting Components | PBD-50-85-S | 0 |
|
Buy Now | |
|
Master Electronics | PBD-50-85-S | 0 |
|
$70.9300 / $189.2900 | Buy Now |
Part Details for PBD-50-85-S
PBD-50-85-S CAD Models
PBD-50-85-S Part Data Attributes:
|
PBD-50-85-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PBD-50-85-S
TE Connectivity
BNC CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 32 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.063 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for PBD-50-85-S
This table gives cross-reference parts and alternative options found for PBD-50-85-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBD-50-85-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBD-50-M-01 | CABLE TERMINATED, MALE, BNC CONNECTOR, SOLDER, PLUG | TE Connectivity | PBD-50-85-S vs RBD-50-M-01 |
RBD-50-L-01 | CABLE TERMINATED, MALE, BNC CONNECTOR, SOLDER, PLUG | TE Connectivity | PBD-50-85-S vs RBD-50-L-01 |