Part Details for PBD-50-89-S by TE Connectivity
Overview of PBD-50-89-S by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PBD-50-89-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3875
|
Newark | Rf Connectors/Coaxial Connectors Pbd-50-89-S |Raychem Te Connectivity PBD-50-89-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$55.1200 / $60.1000 | Buy Now |
DISTI #
2266-PBD-50-89-S-ND
|
DigiKey | PBD-50-89-S Min Qty: 2 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$59.1100 / $62.5800 | Buy Now |
DISTI #
PBD-50-89-S-ND
|
DigiKey | PBD-50-89-S Min Qty: 2 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$60.0591 | Buy Now |
DISTI #
630059-000
|
Avnet Americas | Conn BNC (Alt: 630059-000) RoHS: Not Compliant Min Qty: 70 Package Multiple: 5 | 0 |
|
$48.3918 / $58.2342 | Buy Now |
DISTI #
650-PBD-50-89-S
|
Mouser Electronics | RF Connectors / Coaxial Connectors PBD-50-89-S | 0 |
|
$57.1900 / $58.5100 | Order Now |
|
Onlinecomponents.com | Conn BNC PL 50Ohm ST Gold |
25 Partner Stock |
|
$59.1700 / $63.4300 | Buy Now |
DISTI #
RYCPBD-50-89-S
|
Interstate Connecting Components | PBD-50-89-S | 0 |
|
Buy Now | |
DISTI #
TE Connectivity PBD-50-89-S
|
PEI Genesis | PBD-50-89-S | 25 |
|
Buy Now | |
|
Master Electronics | Conn BNC PL 50Ohm ST Gold |
25 Partner Stock |
|
$59.1700 / $63.4300 | Buy Now |
Part Details for PBD-50-89-S
PBD-50-89-S CAD Models
PBD-50-89-S Part Data Attributes
|
PBD-50-89-S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PBD-50-89-S
TE Connectivity
BNC CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.935 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for PBD-50-89-S
This table gives cross-reference parts and alternative options found for PBD-50-89-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBD-50-89-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBD-50-L-00 | CABLE TERMINATED, MALE, BNC CONNECTOR, SOLDER, PLUG | TE Connectivity | PBD-50-89-S vs RBD-50-L-00 |
73171-3240 | RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal, Locking, Plug | Molex | PBD-50-89-S vs 73171-3240 |
RBD-50-M-00 | CABLE TERMINATED, MALE, BNC CONNECTOR, SOLDER, PLUG | TE Connectivity | PBD-50-89-S vs RBD-50-M-00 |