PBD-B4-24-480-4BA-EG
Carling Technologies
Description: Equipment Leakage Circuit Breaker, 2 Pole(s), 8A, 120VAC, Panel Mount,

Overview of PBD-B4-24-480-4BA-EG by Carling Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PBD-B4-24-480-4BA-EG by Carling Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 691-PBDB4244804BAEG
Mouser Electronics Circuit Breakers PBDB4244804BAEG 0
  • 1 $190.8300
  • 5 $180.2100
  • 10 $159.0300
  • 25 $152.2000
  • 50 $137.8100
$137.8100 / $190.8300 Order Now

CAD Models for PBD-B4-24-480-4BA-EG by Carling Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PBD-B4-24-480-4BA-EG by Carling Technologies

PBD-B4-24-480-4BA-EG
Carling Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
Actuator Type
ROCKER
Body Breadth
57.53 mm
Body Height
76.9 mm
Body Length or Diameter
65.6 mm
Circuit Function
SERIES TRIP
Circuit Protection Type
EQUIPMENT LEAKAGE CIRCUIT BREAKER
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Mounting Feature
PANEL MOUNT
Number of Poles
2
Operating Temperature-Max
65 °C
Operating Temperature-Min
-35 °C
Rated Breaking Capacity
5000 A
Rated Current
8 A
Rated Voltage(AC)
120 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
SCREW
Want to compare parts?
  1. PBD-B4-24-480-4BA-EG
    Carling Technologies
    Equipment Leakage Circuit Breaker, 2 Pole(s), 8A, 120VAC, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PBD-B4-24-480-4BA-EG by Carling Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PBD-B4-24-480-4BA-EG by Carling Technologies

Select Manufacturer
Which Manufacturer of PBD-B4-24-480-4BA-EG would you like to use for your alert(s)?
  • Please alert me when PBD-B4-24-480-4BA-EG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PBD-B4-24-480-4BA-EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PBD-B4-24-480-4BA-EG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PBD-B4-24-480-4BA-EG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PBD-B4-24-480-4BA-EG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PBD-B4-24-480-4BA-EG by Carling Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: