Part Details for PBES16L1BRE by TE Connectivity
Overview of PBES16L1BRE by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES16L1BRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3508
|
Newark | E-Stop Switch, Spst-Nc, 3A, 125Vac, Contact Configuration:Spst-Nc, Switch Operation:Maintained, Switch Terminals:Quick Connect, Solder, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:-, Ip Rating:Ip65 Rohs Compliant: Yes |Alcoswitch Te Connectivity PBES16L1BRE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$38.6000 / $47.9300 | Buy Now |
DISTI #
41-PBES16L1BRE-ND
|
DigiKey | PBES16 28 LED 12V DC 19MA 000 1N Min Qty: 50 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.5456 | Buy Now |