Part Details for PBES16L3MR by TE Connectivity
Overview of PBES16L3MR by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES16L3MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0279
|
Newark | E-Stop Sw, Spst-Nc/Nc, 3A, 125Vac/Panel, Contact Configuration:Spst-Nc, Spst-Nc, Switch Operation:-, Switch Terminals:Quick Connect, Solder, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Alcoswitch Te Connectivity PBES16L3MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$28.1200 | Buy Now |
DISTI #
57AJ0192
|
Newark | E-Stop Sw, Spst-Nc/Nc, 3A, 125Vac/Panel Rohs Compliant: Yes |Te Connectivity PBES16L3MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7000 / $40.5400 | Buy Now |
DISTI #
450-PBES16L3MR-ND
|
DigiKey | SWITCH ESTOP TWIST RESET 3A 125V Min Qty: 1 Lead time: 25 Weeks Container: Box |
50 In Stock |
|
$29.8750 / $36.4800 | Buy Now |
DISTI #
50AJ0279
|
Avnet Americas | Emergency Stop Switch, SPST-NC, SPST-NC, Quick Connect, Solder, 3 A, 125 V - Bulk (Alt: 50AJ0279) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$38.5300 / $53.9800 | Buy Now |
DISTI #
655-PBES16L3MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PBES16 28 INCA 33V A C/DC 35mA 1NC 1NC RoHS: Compliant | 0 |
|
$33.6400 / $51.9000 | Order Now |
|
Onlinecomponents.com | PBES16 28 INCA 33V AC/DC 35mA 1NC 1NC | 0 |
|
$29.2800 / $59.7500 | Buy Now |
DISTI #
PBES16L3MR
|
TTI | Emergency Stop Switches / E-Stop Switches PBES16 28 INCA 33V A C/DC 35mA 1NC 1NC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.0100 | Buy Now |
|
Master Electronics | PBES16 28 INCA 33V AC/DC 35mA 1NC 1NC | 0 |
|
$29.2800 / $59.7500 | Buy Now |
Part Details for PBES16L3MR
PBES16L3MR CAD Models
PBES16L3MR Part Data Attributes:
|
PBES16L3MR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PBES16L3MR
TE Connectivity
Pushbutton Switch, SPDT, 3A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 1.22 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | TOP TYPE | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 1.67 inch | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHTHALAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 19.992 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |