Part Details for PBES22L013R by TE Connectivity
Overview of PBES22L013R by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PBES22L013R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2563
|
Newark | E-Stop Switch, Spst-Nc, 10A, 24Vac, Contact Configuration:Spst-Nc, Switch Operation:Maintained, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:24V, Contact Voltage Dc Nom:-, Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Alcoswitch Te Connectivity PBES22L013R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$16.0100 / $20.6200 | Buy Now |
DISTI #
655-PBES22L013R
|
Mouser Electronics | Pushbutton Switches PBES22 40 LED 12V AC/DC 10mA 000 NC RoHS: Compliant | 50 |
|
$13.4100 / $21.2400 | Buy Now |
DISTI #
000000000007216624
|
Sager | Pushbutton Switches PBES22 40 LED 12V AC/DC 10mA 000 NC | 0 |
|
Buy Now | |
DISTI #
4332631
|
element14 Asia-Pacific | E-STOP SWITCH, SPST-NC, 10A, 24VAC RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$19.0100 / $24.5671 | Buy Now |
DISTI #
4352401
|
element14 Asia-Pacific | E-STOP SWITCH, SPST-NC, 10A, 24VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.8780 / $22.4850 | Buy Now |
DISTI #
4332631
|
Farnell | E-STOP SWITCH, SPST-NC, 10A, 24VAC RoHS: Compliant Min Qty: 50 Lead time: 48 Weeks, 2 Days Container: Each | 50 |
|
$17.0206 / $17.7959 | Buy Now |
DISTI #
4352401
|
Farnell | E-STOP SWITCH, SPST-NC, 10A, 24VAC RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$20.6973 / $24.8993 | Buy Now |
Part Details for PBES22L013R
PBES22L013R CAD Models
PBES22L013R Part Data Attributes
|
PBES22L013R
TE Connectivity
Buy Now
|
Compare Parts:
PBES22L013R
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |